Teng Tools SG Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 838-194
- Mfr. Part No.:
- SG960
- Brand:
- Teng Tools
Subtotal (1 unit)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.56 |
*price indicative
- RS Stock No.:
- 838-194
- Mfr. Part No.:
- SG960
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | EN166 | |
| Bifocal Lens | No | |
| Frame Style | Sport | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | FT | |
| Series | SG | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals EN166 | ||
Bifocal Lens No | ||
Frame Style Sport | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking FT | ||
Series SG | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- TW
The Teng Tools TengTools safety glasses provide exceptional eye protection with clear, optically NEUTRAL lenses designed for anti-fog and anti-scratch resistance. They ensure a large panoramic view and integrate side protection, suitable for various work environments.
Optically NEUTRAL lenses with anti-fog and anti-scratch properties
Offers a wide panoramic view and integrated side protection
Complies with EN166 class 1FT standards for safety
Designed for use in work wear and visitor protection
Lenses are clear to maintain visibility and focus
Related links
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety NESS+ Safety Glasses Anti-Scratch Black Polycarbonate
- Milwaukee 49324 Safety Glasses Clear Red Polycarbonate Lens, Polycarbonate
