Bolle Safety NESS+ Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Black, Orange Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 287-7155
- Mfr. Part No.:
- NESSPPSI
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.83 |
*price indicative
- RS Stock No.:
- 287-7155
- Mfr. Part No.:
- NESSPPSI
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black, Orange | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | ANSI Z87.1-2015 | |
| Frame Style | Rimless | |
| EN 166 Frame Marking | Yes | |
| Series | NESS+ | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | 2C-1.2 Crown 1 FT KN CE | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black, Orange | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals ANSI Z87.1-2015 | ||
Frame Style Rimless | ||
EN 166 Frame Marking Yes | ||
Series NESS+ | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking 2C-1.2 Crown 1 FT KN CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle safety goggles offer enhanced comfort with coinjected temples, providing the benefits of the NESS model with added comfort. They feature an exclusive PLATINUM scratch and fog-resistant coating, enabling more efficient work. The Ness+ goggles are available in two sizes and include bi-material temples for improved comfort. The PLATINUM coating ensures both anti-scratch and anti-fog properties, enhancing durability and visibility during use.
Ultra wrap around frame for perfect protection
Non-slip bridge
Related links
- Bolle Safety NESS+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Anti-Mist Smoked
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Smoked Orange Polycarbonate Lens,
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Black Polycarbonate Lens,
