Teng Tools SG Safety Glasses, Anti-Fog, Anti-Scratch, Grey, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 838-195
- Mfr. Part No.:
- SG960G
- Brand:
- Teng Tools
Subtotal (1 unit)*
£9.66
(exc. VAT)
£11.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.66 |
*price indicative
- RS Stock No.:
- 838-195
- Mfr. Part No.:
- SG960G
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | EN166 | |
| Bifocal Lens | No | |
| Frame Style | Sport | |
| EN 166 Frame Marking | FT | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | FT | |
| Series | SG | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals EN166 | ||
Bifocal Lens No | ||
Frame Style Sport | ||
EN 166 Frame Marking FT | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking FT | ||
Series SG | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- TW
The Teng Tools safety glasses provide protection and clarity during various tasks. Designed for optimal visibility, they include features that enhance user safety in demanding environments.
Optically NEUTRAL lenses reduce Visual distortion
Anti-fog and anti-scratch resistance ensure clear Vision
Large panorama view optimises peripheral awareness
Integrated side protection shields against particles
Complies with EN166 class 1FT for safety standards
Lightweight design minimises fatigue during extended use
Designed in Sweden, offering professional quality
Barcoded for easy inventory management
Related links
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens
- 3M Solus™ 1000 Safety Spectacles Anti-Scratch Blue Green Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch, Yellow
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Univet 506U Safety Glasses Anti-Scratch Green Polycarbonate
- Portwest PS04 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
