Teng Tools SG Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 838-193
- Mfr. Part No.:
- SG713
- Brand:
- Teng Tools
Subtotal (1 unit)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.76 |
*price indicative
- RS Stock No.:
- 838-193
- Mfr. Part No.:
- SG713
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Sport | |
| Standards/Approvals | EN166 | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | FT | |
| Frame Material | Polycarbonate | |
| Series | SG | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | FT | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Sport | ||
Standards/Approvals EN166 | ||
Bifocal Lens No | ||
EN 166 Frame Marking FT | ||
Frame Material Polycarbonate | ||
Series SG | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking FT | ||
- COO (Country of Origin):
- TW
The Teng Tools safety glasses are designed to provide optimal eye protection with a stylish sport-inspired look. Their clear polycarbonate lenses ensure clarity while offering essential safety features for various work and recreational environments.
Optically NEUTRAL lenses feature anti-fog and anti-scratch resistance
Soft bridge nose and side pieces enhance comfort for prolonged wear
Shaped for a broad panorama view, integrating side protection
Compliant with EN166 class 1FT safety standards
Lightweight construction ensures ease of use at just 26 grams
Related links
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- uvex planet Safety Glasses Anti-Scratch Anthracite Polycarbonate Lens, Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
