Teng Tools SG Safety Glasses, Anti-Fog, Anti-Scratch, Grey, Grey Polycarbonate Lens
- RS Stock No.:
- 811-019
- Mfr. Part No.:
- SG713G
- Brand:
- Teng Tools
Subtotal (1 unit)*
£18.27
(exc. VAT)
£21.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.27 |
*price indicative
- RS Stock No.:
- 811-019
- Mfr. Part No.:
- SG713G
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Sport | |
| Standards/Approvals | CE | |
| Series | SG | |
| EN 166 Lens Marking | 1, F, T | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Sport | ||
Standards/Approvals CE | ||
Series SG | ||
EN 166 Lens Marking 1, F, T | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- TW
The Teng Tools safety glasses are designed to provide robust eye protection while offering a sporty aesthetic. Crafted for versatility, they are suitable for work and visitor protection wear, ensuring safety without compromising style.
Optically NEUTRAL lenses featuring anti-fog and anti-scratch resistance for enhanced visibility
Soft bridge nose and side pieces ensure a comfortable fit during extended use
Clear polycarbonate lenses shaped for a panoramic view with integrated side protection
Manufactured in accordance with EN166 class 1FT for superior safety standards
Related links
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch, Yellow
- Delta Plus LIPA2 Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Nylon
- RS PRO Safety Glasses Anti-Scratch, Grey Polycarbonate Lens
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
