Milwaukee 49324 Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Black, Red Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 858-137
- Mfr. Part No.:
- 4932493439
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 858-137
- Mfr. Part No.:
- 4932493439
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black, Red | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN172 | |
| Bifocal Lens | No | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | 49324 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black, Red | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN172 | ||
Bifocal Lens No | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series 49324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee over-the-glasses safety eyewear provides a protective solution for users requiring eyewear to fit over standard prescription glasses, delivering an Ideal blend of comfort and visibility.
Durable anti-scratch lenses ensure long-lasting clarity
Anti-fog properties maintain clear Vision in varying conditions
Flexible arms offer enhanced comfort during extended wear
Designed to fit most popular prescription glasses effectively
Wraparound frame provides additional side protection
Meets European certifications: EN166, EN170, EN172
Related links
- Milwaukee 49324 Safety Glasses Tinted Red Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH+ Safety Glasses Scratch Resistant Clear Red Polycarbonate Lens,
- Milwaukee Safety Glasses Scratch Resistant Black, Red Polycarbonate Lens
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
