Milwaukee 49324 Safety Glasses, Anti-Fog and Anti-Scratch, Tinted, Black, Red Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 858-138
- Mfr. Part No.:
- 4932493440
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 858-138
- Mfr. Part No.:
- 4932493440
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lens Colour | Tinted | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Red | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN172 | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | 49324 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lens Colour Tinted | ||
Product Type Safety Glasses | ||
Frame Colour Black, Red | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN172 | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series 49324 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Safety Glasses is designed for users who require Vision correction while benefiting from enhanced safety features.
Durable anti-scratch lenses provide long-lasting clarity
Long-lasting anti-fog lenses ensure unobstructed Vision
Comfortable and flexible arms enhance extended comfort wear
Designed to fit over popular prescription glasses frames
Wraparound frame design offers comprehensive eye protection
European certified to meet EN166, EN170, and EN172 standards
Available lens colour: Clear
Related links
- Milwaukee 49324 Safety Glasses Clear Red Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Scratch Resistant Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Coverguard CLASSIC Safety Glasses Anti-Slip Red Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Red Polycarbonate Lens,
- Delta Plus VULC2 Safety Glasses Anti-Scratch Black Nylon
- 3M 2000 Safety Glasses Anti-Fog Coating Grey Plastic
- 3M SecureFit 500 Safety Glasses Anti-Fog Polycarbonate
