Coverguard CLASSIC Safety Glasses, Anti-Scratch, Anti-Slip, Smoked, Red Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 747-655
- Mfr. Part No.:
- 6PHI3
- Brand:
- Coverguard
Subtotal (1 box of 10 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £20.00 | £2.00 |
*price indicative
- RS Stock No.:
- 747-655
- Mfr. Part No.:
- 6PHI3
- Brand:
- Coverguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Red | |
| Resistance Features | Anti-Scratch, Anti-Slip | |
| Bifocal Lens | No | |
| Frame Style | Sport | |
| Standards/Approvals | EPI CAT II | |
| EN 166 Frame Marking | FT | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | FT | |
| Series | CLASSIC | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Red | ||
Resistance Features Anti-Scratch, Anti-Slip | ||
Bifocal Lens No | ||
Frame Style Sport | ||
Standards/Approvals EPI CAT II | ||
EN 166 Frame Marking FT | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking FT | ||
Series CLASSIC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Coverguard Safety glass features a polycarbonate curved clear lens with an anti-scratch treatment (K), offering resistance to high temperatures. it includes temples with anti-slip inserts for a secure fit and reinforced strength for added durability and protection.
Includes an anti-scratch treatment (K) for enhanced durability
Offers resistance to high temperatures
Comes with anti-slip inserts on temples for a secure fit
Provides reinforced strength for added durability
Related links
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Portwest PS04 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSPMN Safety Glasses Smoked Polycarbonate
- Delta Plus HELI Safety Glasses Anti-Scratch Polycarbonate, Thermoplastic
- Bolle Safety HUSTLN Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Ethylene Vinyl
