Bolle Safety HUSTLN Safety Glasses, Anti-Scratch, Anti-Fog Coating, Smoked, Black Polycarbonate Lens, Ethylene Vinyl

Subtotal (1 unit)*

£47.00

(exc. VAT)

£56.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.00

*price indicative

RS Stock No.:
638-881
Mfr. Part No.:
HUSTLN51E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Scratch, Anti-Fog Coating

Frame Style

Robust wraparound frame

Standards/Approvals

UKCA, EN170, EN166, EN172

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

HUSTLN

Frame Material

Ethylene Vinyl Acetate, Recycled Nylon

COO (Country of Origin):
TW
The Bolle Safety Eyewear is an eco-designed and offers maximum protection for any environment. The temples and nose bridge ensure optimal fit and enhanced comfort, keeping your eyewear securely in place. Proudly crafted with 46% recycled materials, making it the most sustainable choice. Our eyewear uses recycled polycarbonate lenses and recycled nylon/EVA for the frame and temples, setting a new standard in eco-friendly protection. It is compliant to AFAQ ISO 9001, TUV SUD, BSI, DIN, INSPEC and ICS Laboratories standards.

Anti scratch and anti fog coating

Robust wraparound frame for maximum protection

Tipgrip temples and non slip nose bridge

Related links