uvex 9181 Safety Glasses, Scratch Resistant, Green, Black, Light Grey Polycarbonate Lens, Polycarbonate, Thermoplastic
- RS Stock No.:
- 762-675
- Mfr. Part No.:
- 9181880
- Brand:
- uvex
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 762-675
- Mfr. Part No.:
- 9181880
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Green | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Light Grey | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | EN 166 + EN 170 | |
| Frame Style | sports style | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Elastomer, Thermoplastic Polyurethane | |
| Series | 9181 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Green | ||
Product Type Safety Glasses | ||
Frame Colour Black, Light Grey | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals EN 166 + EN 170 | ||
Frame Style sports style | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Elastomer, Thermoplastic Polyurethane | ||
Series 9181 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Safety Spectacle combines a dynamic design with superior protection, ensuring comfort and security for the wearer in demanding environments.
Ergonomically shaped side arms with soft-grip temple ends provide a secure fit without pressure
Soft, flexible nose pad adapts to the wearer for a non-slip, pressure-free fit
Individually packaged in a retail box for convenience
Related links
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- Bolle Safety TRYONN Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- Delta Plus HELI Safety Glasses Anti-Scratch Polycarbonate, Thermoplastic
- 3M SecureFit 500 Safety Glasses Scratch Resistant Green Polycarbonate
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex 9128 Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- uvex 9128 Safety Glasses Brown White Polycarbonate Lens Thermoplastic Elastomer
- uvex 9198 Safety Glasses Clear Silver Polycarbonate Lens Thermoplastic


