uvex pheos nxt Safety Glasses, Scratch Resistant, Brown, Black, White Polycarbonate Lens, Plastic
- RS Stock No.:
- 762-672
- Mfr. Part No.:
- 9128064
- Brand:
- uvex
Subtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.50 |
*price indicative
- RS Stock No.:
- 762-672
- Mfr. Part No.:
- 9128064
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Brown | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Scratch Resistant | |
| Frame Style | sports style | |
| Standards/Approvals | EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | pheos nxt | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Brown | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Scratch Resistant | ||
Frame Style sports style | ||
Standards/Approvals EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | ||
EN 166 Frame Marking W 166 FT CE | ||
Series pheos nxt | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX pheos nxt Series Safety Glasses, Brown Lens, polycarbonate lens - 9128064
This pair of safety spectacles provides eye protection for workplace environments where impact resistance and tinted glare reduction are required. Constructed with a plastic frame in black and white and fitted with brown polycarbonate lenses, they are suited to tasks needing both eye coverage and Visual comfort. The design follows recognised European standards for general and solar protective eyewear.
Features and Benefits:
• Polycarbonate lens material offers high impact resistance and optical clarity
• Scratch-resistant finish maintains Visual performance under abrasive use
• Brown lens reduces glare and enhances contrast in bright conditions
• EN 166 lens marking ensures compliance with personal eye-protection criteria
• W 166 FT CE frame marking denotes certified frame performance
• Scratch-resistant finish maintains Visual performance under abrasive use
• Brown lens reduces glare and enhances contrast in bright conditions
• EN 166 lens marking ensures compliance with personal eye-protection criteria
• W 166 FT CE frame marking denotes certified frame performance
Applications
• Suitable for outdoor work requiring tinted eye protection
• Ideal for industrial tasks needing robust impact-resistant lenses
• Can be used in environments with moderate airborne particles
• Used with machinery operations where glare reduction is beneficial
• Ideal for industrial tasks needing robust impact-resistant lenses
• Can be used in environments with moderate airborne particles
• Used with machinery operations where glare reduction is beneficial
What materials are used for the frame and lenses?
The frame is MADE from plastic and the lenses are polycarbonate.
Which standards do they meet for protective and tinted eyewear?
They comply with EN 166:2001 for eye protection and EN 172:1994+A1:2000+A2:2001 for tinted solar protective eyewear.
How is surface durability of the lenses addressed?
Lenses feature a scratch-resistant treatment to reduce surface abrasion.
Which colour options are evident from the specification?
The frame is supplied in black and white while the lenses are brown.
Related links
- uvex 9128 Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- uvex 9128 Safety Glasses Clear Blue Polycarbonate Lens, Polyamide
- uvex Sportstyle Safety Glasses Brown Black Polycarbonate Lens, Plastic
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Plastic
- Bolle Safety RUSH+ Safety Glasses Anti-Mist Brown Polycarbonate Lens
- Bolle Safety MERCURO Safety Glasses Anti-Fog Brown Black Polycarbonate Lens,
- uvex 9181 Safety Glasses Green Light Grey Polycarbonate Lens Thermoplastic


