uvex pheos nxt Safety Glasses, Scratch Resistant, Clear, Anthracite, Blue Polycarbonate Lens, Plastic
- RS Stock No.:
- 762-673
- Mfr. Part No.:
- 9128781
- Brand:
- uvex
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 762-673
- Mfr. Part No.:
- 9128781
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Anthracite, Blue | |
| Resistance Features | Scratch Resistant | |
| Frame Style | sports style | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| Series | pheos nxt | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Anthracite, Blue | ||
Resistance Features Scratch Resistant | ||
Frame Style sports style | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
Series pheos nxt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX pheos nxt Series Safety Glasses, Clear Lens, Polycarbonate Lens - 9128781
This safety glasses model provides eye protection for tasks requiring impact resistance and optical clarity. Designed in a sports style with a lightweight plastic frame, it suits environments where unobstructed Vision and comfortable wear are needed. The clear lenses offer full visible-light transmission while meeting relevant European standards for protective eyewear.
Features and Benefits:
• Polycarbonate lens provides high impact resistance and clarity
• Scratch-resistant coating preserves optical performance
• Plastic frame offers low weight and flexible fit
• Frame colour options enable Visual differentiation on site
• Lens marking confirms conformity with protective standards
• Scratch-resistant coating preserves optical performance
• Plastic frame offers low weight and flexible fit
• Frame colour options enable Visual differentiation on site
• Lens marking confirms conformity with protective standards
Applications
• Suitable for machining and light fabrication work
• Ideal for laboratory tasks requiring unobstructed Vision
• Used for inspection operations needing clear polycarbonate lenses
• Can be used in outdoor tasks requiring UV-filtering eye protection
• Suitable for assembly-line roles needing sports-style fit
• Ideal for laboratory tasks requiring unobstructed Vision
• Used for inspection operations needing clear polycarbonate lenses
• Can be used in outdoor tasks requiring UV-filtering eye protection
• Suitable for assembly-line roles needing sports-style fit
Are the lenses marked for conformity?
Yes, lenses carry the EN166 lens marking confirming standard-specific characteristics.
What material composes the frame and why is it usable for extended wear?
The frame is MADE from plastic, providing low mass and flexibility for prolonged use.
Do the lenses offer UV filtration for outdoor applications?
The product conforms to EN170:2002, indicating suitability for UV protective performance.
Which colour options are available for site identification?
Two colour finishes are provided, anthracite and blue, to assist Visual categorisation.
Related links
- uvex 9128 Safety Glasses Clear Blue Polycarbonate Lens, Polyamide
- uvex 9128 Safety Glasses Brown White Polycarbonate Lens Thermoplastic Elastomer
- uvex i-5 Safety Glasses Fog Resistant Clear Blue Polycarbonate Lens,
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Plastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- uvex i-guard planet Safety Glasses Scratch Resistant Clear
- uvex 91432 Safety Glasses Anti-Fog Clear Plastic


