uvex pheos nxt Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Anthracite, Blue Polycarbonate Lens, Plastic

Subtotal (1 unit)*

£11.67

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.67

*price indicative

RS Stock No.:
841-162
Mfr. Part No.:
9128780
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Anthracite, Blue

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Spectacle

Standards/Approvals

EN 166:2001, EN 170:2002

EN 207/208 Laser Safe

No

EN 166 Frame Marking

CE

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

pheos nxt

Frame Material

Plastic

COO (Country of Origin):
DE

UVEX pheos nxt Series Safety Glasses, Clear Lens, Polycarbonate Lens - 9128780


This safety glasses item provides direct eye protection for industrial tasks where impact resistance and optical clarity are required. Designed as spectacle-style eyewear with a plastic frame, it presents a clear lens option that supports routine work activities while offering resistance to surface damage and reduced fogging. The product meets relevant European eye-protection standards and is available in anthracite and blue frame finishes.

Features and Benefits:


• Polycarbonate lens material for high impact resistance and clarity
• Anti-fog treatment to maintain visibility during temperature changes
• Anti-scratch coating to extend usable optical life
• Spectacle frame shape for secure everyday wear
• Plastic construction to keep weight low for prolonged use

Applications


• Suitable for general manufacturing and assembly tasks
• Ideal for laboratory environments with frequent temperature shifts
• Used for inspection work requiring undistorted Vision
• Can be used for maintenance tasks with particulate exposure
• Suitable for tasks needing certified protective eyewear compliance

What markings indicate conformity on the frame and lens?


The frame carries the CE marking and the lens includes its conformity marking as per standards.

Which standards does it meet for optical and filter performance?


It conforms to EN 166:2001 for eye protection and EN 170:2002 for UV filter performance.

What colour and material options are available for the frame and lens?


The frame is offered in anthracite or blue and the lens is supplied as clear MADE from polycarbonate.

How do the lens treatments affect maintenance procedures?


The anti-fog and anti-scratch treatments reduce cleaning frequency but require non-abrasive cloths for care.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy