uvex SuperFIt Safety Glasses, Scratch Resistant, Anti-Mist, Grey Polycarbonate Lens, Plastic
- RS Stock No.:
- 130-2316
- Mfr. Part No.:
- 9178286
- Brand:
- uvex
Subtotal (1 unit)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.14 |
*price indicative
- RS Stock No.:
- 130-2316
- Mfr. Part No.:
- 9178286
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | Scratch Resistant, Anti-Mist | |
| Frame Style | Semi-Framed | |
| Standards/Approvals | EN 166 1FT KN CE, EN 172 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| Frame Material | Plastic | |
| Series | SuperFIt | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features Scratch Resistant, Anti-Mist | ||
Frame Style Semi-Framed | ||
Standards/Approvals EN 166 1FT KN CE, EN 172 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
Frame Material Plastic | ||
Series SuperFIt | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX Superfit Safety Glasses
UVEX Superfit safety glasses are sporty designed ultra-light glasses complete with hinged arms and a slim wraparound lens. The frame of the safety glasses is flexible providing excellent cover for your cheeks and eyebrows. The side arms graduate from hard to soft material, for adaptive grip, giving a secure and stable fit. The grey sun glare lens is ideal for when sunlight and glare may be a hazard. X-Stream technology gives you a soft anti-skid temple area providing an excellent fit plus the safety glasses are ideal for wearing a respirator mask.
Frame
• Material PBT, PC temple;• Front piece temple;• UVEX XST temple
Lens: Stock Number 130-2316
• Material PC;• Filter 5-2, 5 DIN EN 172;• Coating – Uvex Supravision Excellence;• 1.5 mm Thick;• Impact resistant F 45 m/s DIN EN 166;• Weight 21 g;• Optical class 1
Lens: Stock Number 130-2317
• Material PC;• Filter 2-1, 2 DIN EN 170;• Coating - Uvex Supravision Excellence;• 1.5 mm Thick;• Impact resistant F 45 m/s DIN EN 166;• Weight 21 g;• Optical class 1
UVEX Safety Eyewear
Standards
EN166 1FT KN CE, EN172
Related links
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex PHEOS Guard Safety Glasses Anti-Mist Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex i-5 Safety Glasses Scratch Resistant Grey Lime Polycarbonate Lens, Plastic
- uvex i-3 Safety Glasses Anti-Mist Plastic
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- uvex pheos guard s Safety Glasses Anti-Mist Plastic
- uvex x-fit Safety Glasses Anti-Mist Clear Plastic


