uvex PHEOS Guard Safety Glasses, Scratch Resistant, Anti-Mist, Grey, Black, Grey Polycarbonate Lens
- RS Stock No.:
- 130-2327
- Mfr. Part No.:
- 9192181
- Brand:
- uvex
Subtotal (1 unit)*
£17.81
(exc. VAT)
£21.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.81 |
*price indicative
- RS Stock No.:
- 130-2327
- Mfr. Part No.:
- 9192181
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Grey | |
| Resistance Features | Scratch Resistant, Anti-Mist | |
| Standards/Approvals | CE, EN 166 1F KN | |
| Bifocal Lens | No | |
| Frame Style | Safety Spectacle | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 FT CE | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 5-2.5 W 1 FTKN CE | |
| Series | PHEOS Guard | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black, Grey | ||
Resistance Features Scratch Resistant, Anti-Mist | ||
Standards/Approvals CE, EN 166 1F KN | ||
Bifocal Lens No | ||
Frame Style Safety Spectacle | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 FT CE | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 5-2.5 W 1 FTKN CE | ||
Series PHEOS Guard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX PHEOS Guard Series Safety Glasses, Grey lens, Polycarbonate lens - 9192181
This safety spectacle is designed to protect the eyes in industrial and workshop environments. The spectacles combine tinted polycarbonate lenses with a dual‑tone frame to reduce glare and shield against impact and particulate hazards while remaining lightweight for extended use.
Features and Benefits:
• Polycarbonate lens offering high impact resistance and optical clarity
• Grey tint reducing visible light transmission for glare control
• Scratch‑resistant coating extending usable life
• Anti‑mist treatment maintaining clear Vision in humid conditions
• Marked frame and lens indicating conformity to relevant safety standards
• Grey tint reducing visible light transmission for glare control
• Scratch‑resistant coating extending usable life
• Anti‑mist treatment maintaining clear Vision in humid conditions
• Marked frame and lens indicating conformity to relevant safety standards
Applications
• Suitable for general workshop and fabrication tasks
• Ideal for machine‑shop and assembly‑line protection
• Used for outdoor maintenance where glare reduction matters
• Can be used in environments requiring anti‑fog performance
• Ideal for machine‑shop and assembly‑line protection
• Used for outdoor maintenance where glare reduction matters
• Can be used in environments requiring anti‑fog performance
What markings indicate compliance on this eyewear?
The lens bears a 5‑2.5W 1 FTKN CE marking and the frame carries a W 166 FT CE indication, which denote specified protection and testing codes.
Which colours and materials constitute the eyewear components?
The lenses are grey polycarbonate while the frame combines black and grey elements.
Is this suitable for laser protection tasks?
It is not laser safe as the product lacks EN207/208 laser protection ratings.
How does the frame style affect fit and coverage?
The spectacles use a safety spectacle frame shape designed to offer wraparound coverage for peripheral protection.
Standards
EN166 1F KN CE, EN172
Related links
- uvex PHEOS Guard Safety Glasses Scratch Resistant Plastic
- uvex pheos guard s Safety Glasses Anti-Mist Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- uvex pheos s Safety Glasses Scratch Resistant Grey Plastic
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex PHEOS Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Plastic


