uvex 9198 Safety Glasses, Scratch Resistant, Clear, Black, Silver Polycarbonate Lens, Polyoxymethylene, TPE
- RS Stock No.:
- 762-674
- Mfr. Part No.:
- 9198376
- Brand:
- uvex
Subtotal (1 unit)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.88 |
*price indicative
- RS Stock No.:
- 762-674
- Mfr. Part No.:
- 9198376
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black, Silver | |
| Resistance Features | Scratch Resistant | |
| Frame Style | sports style | |
| Standards/Approvals | EN 166 + EN 170 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polyoxymethylene, TPE | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | 9198 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black, Silver | ||
Resistance Features Scratch Resistant | ||
Frame Style sports style | ||
Standards/Approvals EN 166 + EN 170 | ||
EN 166 Frame Marking Yes | ||
Frame Material Polyoxymethylene, TPE | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series 9198 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Safety Spectacle offers high wearer acceptance alongside robust protection, specifically designed to safeguard eyes against particles and harmful UV radiation.
Soft seal frame technology wraps around the brow, preventing particle ingress
Ergonomically shaped side arms with soft-grip temple ends ensure a secure, comfortable fit
Flexible nose pad adapts for a non-slip, pressure-free experience
Related links
- uvex 9128 Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- uvex Sportstyle Safety Glasses Scratch Resistant Plastic
- uvex PHEOS Guard Safety Glasses Scratch Resistant Plastic
- uvex i-lite planet Safety Glasses Anti-Fog Clear
- Active Gear V100 Safety Glasses Impact Resistant Polycarbonate
- Active Gear V670 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Portwest PW30 Safety Glasses Clear Polycarbonate
- Portwest PW39 Safety Glasses Clear Polycarbonate


