RS Better World

Bolle Safety TRYONN Safety Glasses, Anti-Scratch, Clear, Black, Blue Polycarbonate Lens, Polycarbonate, Thermoplastic

Subtotal (1 box of 10 units)*

£75.00

(exc. VAT)

£90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£75.00£7.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
333-804
Mfr. Part No.:
TRYONN10E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Black, Blue

Resistance Features

Anti-Scratch

Frame Style

Semi-Framed

Standards/Approvals

UKCA, EN166, EN170

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, Thermoplastic Rubber

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

TRYONN

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Safety eco-designed glasses with clear lenses, providing 90% light transmission, are essential for indoor use. Bolle Safety clear lenses ensure excellent visibility and are compatible with the advanced PLATINUM anti-fog coating.

Eco-friendly design crafted from 52% recycled materials in lenses, frame and temples

Enhanced comfort and fit with co-injected Flex 160° temples, adapting to all heads while reducing pressure points

Adjustable non-slip nose bridge for optimal retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy