Bolle Safety Swift Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Blue Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.82

*price indicative

RS Stock No.:
765-506
Mfr. Part No.:
SWIFTN30E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Wrap Around

Standards/Approvals

EN ISO 16321-1

EN 166 Frame Marking

Yes

EN 166 Lens Marking

1

Series

Swift

Frame Material

Polycarbonate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle Safety Safety Spectacles combine high-performance protection with a commitment to environmental sustainability. Part of the Bollé Go Green range, these glasses feature a 31% recycled polycarbonate frame and a fully recyclable mono-material design.

Platinum Lite anti-scratch and anti-fog coating

Sustainable metal free recyclable construction

Extremely lightweight at only 27 grams

Copper lenses for alternating light environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy