Bolle Safety STKS 420 Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 765-509
- Mfr. Part No.:
- STK42N10E
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£12.91
(exc. VAT)
£15.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.91 |
*price indicative
- RS Stock No.:
- 765-509
- Mfr. Part No.:
- STK42N10E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | sleek | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | STKS 420 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style sleek | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series STKS 420 | ||
- COO (Country of Origin):
- CN
The Bolle Safety eyewear offers high-performance eye protection with a modern design. Engineered for superior comfort and clarity, it combines sleek aesthetics with sustainable materials, ensuring durability and safety on any job site.
Crafted with 32% recycled polycarbonate for sustainability
Equipped with anti-scratch and anti-fog PLATINUM coating
Includes integrated side shields and upper brow protection for enhanced coverage
Related links
- Bolle Safety STKS 420 Safety Glasses Smoked
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Grey, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Crystal Charcoal, Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
