Bolle Safety STKS 420 Safety Glasses, Anti-Fog and Anti-Scratch, Smoked, Translucent Black Polycarbonate Lens,
- RS Stock No.:
- 765-510
- Mfr. Part No.:
- STK42N20E
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£12.91
(exc. VAT)
£15.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.91 |
*price indicative
- RS Stock No.:
- 765-510
- Mfr. Part No.:
- STK42N20E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Translucent Black | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | sleek | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | STKS 420 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Translucent Black | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style sleek | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series STKS 420 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The Bolle Safety protective eyewear offers a modern design tailored for superior eye safety. Combining style with high-performance features, it ensures reliable protection in various work environments.
Eco-friendly frames MADE from 32% recycled polycarbonate for sustainability
Enhanced protection with integrated side shields and upper brow protection
Anti-scratch and anti-fog coating for crystal-clear vision
Prescription-ready lenses with Advanced treatment options
Related links
- Bolle Safety STKS 420 Safety Glasses Clear Polycarbonate
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Crystal Charcoal, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety HUSTLN Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety KOMET Safety Glasses Scratch Resistant Smoked
