Bolle Safety STKS 420 Safety Glasses, Smoked, Black, Polycarbonate
- RS Stock No.:
- 765-500
- Mfr. Part No.:
- STK42N50E
- Brand:
- Bolle Safety
Subtotal (1 pack of 10 units)*
£361.50
(exc. VAT)
£433.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £361.50 | £36.15 |
*price indicative
- RS Stock No.:
- 765-500
- Mfr. Part No.:
- STK42N50E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| Standards/Approvals | EN ISO 16321-1 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | STKS 420 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Bifocal Lens No | ||
Frame Style Framed | ||
Standards/Approvals EN ISO 16321-1 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series STKS 420 | ||
- COO (Country of Origin):
- CN
The Bolle Safety Eyewear offers superior eye protection with enhanced comfort and style, making it Ideal for both professional and everyday use. Its innovative design ensures durability while maintaining a modern aesthetic suitable for any environment.
Constructed with recycled polycarbonate for eco-friendliness
Includes anti-scratch and anti-fog coatings for clear visibility
Features integrated side shields for superior coverage
Prescription-ready with Advanced lens treatments for adaptability
Related links
- Bolle Safety STKS 420 Safety Glasses Crystal Charcoal, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Smoked
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Clear Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Grey, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked
- Bolle Safety BL130N Safety Glasses Smoked Nylon
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
