Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 7, EU 41 CE 0120 / EN ISO 20345 EN50321-1:2018, ASTM F2413-05,
- RS Stock No.:
- 287-6840
- Mfr. Part No.:
- MV-136J-41
- Brand:
- Catu
Subtotal (1 pair)*
£117.29
(exc. VAT)
£140.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £117.29 |
*price indicative
- RS Stock No.:
- 287-6840
- Mfr. Part No.:
- MV-136J-41
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Series | MV-136J | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Yellow | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Slip Resistant | |
| Size US | 8 | |
| Standards/Approvals | CE 0120 / EN ISO 20345 EN50321-1:2018, ASTM F2413-05, ASTM F1117-93 et CSA Z195-02 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Series MV-136J | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Yellow | ||
Safety Toe Type Steel | ||
Additional Safety Features Slip Resistant | ||
Size US 8 | ||
Standards/Approvals CE 0120 / EN ISO 20345 EN50321-1:2018, ASTM F2413-05, ASTM F1117-93 et CSA Z195-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Catu insulating boots are classified as Class 0, suitable for up to 1,000 V AC. They have been individually tested to withstand up to 5 kV. Constructed from a special compound formulation, they ensure high voltage dielectric resistance. The boots feature non-slip vulcanized rubber for added safety. Additionally, they include reinforced end caps made of epoxy-coated steel for durability. The energy-absorbing heel meets EN345 SBE and EN ISO20345 SBE standards, enhancing wearer safety and comfort.
100% waterproof, removable, washable insole
Release tab for hands-free removal
Adjustable height
Comfortable and lightweight
Related links
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 10 ASTM F2413-05,
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 6 ASTM F2413-05,
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 8 CE 0120 / EN ISO 20345 EN50321-1:2018,
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 11 ASTM F2413-05, ASTM
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 10.5 ASTM F2413-05, CE 0120 / EN ISO
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 12 CE 0120 / EN ISO 20345
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 9, EU 43 CE 0120 / EN ISO 20345
- Catu MV-137-. Yellow Steel Toe Capped Unisex Safety Boots 41 Class 2
