Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 10.5, EU 45 ASTM F1117-93, ASTM F2413-05, CE 0120 / EN ISO

Subtotal (1 pair)*

£117.29

(exc. VAT)

£140.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£117.29

*price indicative

RS Stock No.:
287-6845
Mfr. Part No.:
MV-136J-45
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Safety Boots

Series

MV-136J

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Yellow

Safety Toe Type

Steel

Size US

11.5

Resistance Features

Water Resistant

Additional Safety Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

ASTM F1117-93, ASTM F2413-05, CE 0120 / EN ISO 20345 EN50321-1:2018, CSA Z195-02

Upper Material

Special Compound

RoHS Status: Exempt

COO (Country of Origin):
GB
The Catu insulating boots are classified as Class 0, suitable for up to 1,000 V AC. They have been individually tested to withstand up to 5 kV. Constructed from a special compound formulation, they ensure high voltage dielectric resistance. The boots feature non-slip vulcanized rubber for added safety. Additionally, they include reinforced end caps made of epoxy-coated steel for durability. The energy-absorbing heel meets EN345 SBE and EN ISO20345 SBE standards, enhancing wearer safety and comfort.

100% waterproof, removable, washable insole

Release tab for hands-free removal

Adjustable height

Comfortable and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy