LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 11, EU 46 CE marking, EN ISO 20345:2011

Subtotal (1 pair)*

£68.65

(exc. VAT)

£82.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£68.65

*price indicative

RS Stock No.:
189-2742
Mfr. Part No.:
APONS30NR46
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

APOLON

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Anti-Static, Chemical Resistant, Heat Resistant, Slip Resistant, Tear Resistant, Water Repellent

Size US

12

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

CE marking, EN ISO 20345:2011

Sole Material

PUR

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back. Padded collar.

C07 PU2D sole

Heel shock absorber

Non-slip structure with a studded open for better drainage of fluids

Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle

Open heel for better security, especially when climbing ladders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy