LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 4.25, EU 37 EN ISO 20345:2011, CE

Subtotal (1 pair)*

£68.65

(exc. VAT)

£82.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£68.65

*price indicative

RS Stock No.:
189-2732
Mfr. Part No.:
APONS30NR37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

APOLON

Gender

Unisex

Size EU

37

Size UK

4.25

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Dual Density Polyurethane

Resistance Features

Water Resistant, Water Repellent, Tear Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Heat and Cold Insulation, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011, CE

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back. Padded collar.

C07 PU2D sole

Heel shock absorber

Non-slip structure with a studded open for better drainage of fluids

Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle

Open heel for better security, especially when climbing ladders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy