LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 5, EU 38 CE marking, EN ISO 20345:2011
- RS Stock No.:
- 189-2733
- Mfr. Part No.:
- APONS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£68.65
(exc. VAT)
£82.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.65 |
*price indicative
- RS Stock No.:
- 189-2733
- Mfr. Part No.:
- APONS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | APOLON | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Non-Slip, Tear Resistant, Water Repellent | |
| Size US | 6 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE marking, EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series APOLON | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Non-Slip, Tear Resistant, Water Repellent | ||
Size US 6 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE marking, EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back. Padded collar.
Heel shock absorber
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders
Related links
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 6.5 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 11 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 9.5 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 2.75 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 7.25 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 4.25 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 3.5 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 11.75 EN ISO 20345:2011, SRC
