uvex Uvex 1 Black, Red Metal Free Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

£116.92

(exc. VAT)

£140.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£116.92

*price indicative

RS Stock No.:
175-4368
Mfr. Part No.:
8517236
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3

Closure Type

Lace Up

Colour

Black, Red

Safety Toe Type

Metal Free

Resistance Features

Slip Resistant, Anti-Static, Penetration Resistant

Midsole Material

PUR

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

Upper Material

Microvelour

Standards/Approvals

EN ISO 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Boots, Microvelour, Black - 8517236


This safety boot model is designed to provide protective footwear for industrial and worksite environments. It combines a microvelour upper with a metal-free toe, a PU midsole and a dual-density polyurethane sole to deliver puncture protection, antistatic performance and slip resistance for general-purpose duties.

Features and Benefits:


• Metal-free toe offering protective impact performance
• WRU upper construction preventing water penetration
• SR-rated outsole reducing slip risk on oily surfaces
• Polyurethane midsole supplying lightweight underfoot support
• Antistatic properties lowering electrostatic build-up

Applications


• Suitable for warehouse and logistics operations
• Ideal for construction and site maintenance tasks
• Used for manufacturing and assembly-line work
• Can be used in food processing environments requiring antistatic control

What size options are available?


This listing specifies EU36 which corresponds to UK3.

Which standards does the footwear meet?


It conforms to EN ISO 20345:2022 and the A1:2024 update.

What materials provide puncture resistance?


A penetration-resistant midsole layer is incorporated to prevent sole perforation.

How is foot protection achieved without metal components?


A metal-free protective toe element delivers impact protection while remaining non-metallic.

What colour and fit variations are offered?


The model is supplied in black and red and is a unisex fit suitable for men and women.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy