uvex Uvex 1 Black, Red Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011 S3 SRC
- RS Stock No.:
- 175-4371
- Mfr. Part No.:
- 8517249
- Brand:
- uvex
Subtotal (1 pair)*
£116.92
(exc. VAT)
£140.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £116.92 |
*price indicative
- RS Stock No.:
- 175-4371
- Mfr. Part No.:
- 8517249
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Anti-Static, Penetration Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Anti-Static, Penetration Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Related links
- uvex Uvex 2 Black EU 49 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Lime EU 49 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 14, EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 46 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 42 EN ISO 20345:2011 S3 SRC
