uvex Uvex 1 Black, Red Metal Free Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4366
- Mfr. Part No.:
- 8517247
- Brand:
- uvex
Subtotal (1 pair)*
£116.92
(exc. VAT)
£140.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £116.92 |
*price indicative
- RS Stock No.:
- 175-4366
- Mfr. Part No.:
- 8517247
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Anti-Magnetic, Anti-Static, ESD, Heat Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Resistance Features Anti-Magnetic, Anti-Static, ESD, Heat Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, UK12 Size, Black - 8517247
This safety boot model is designed for industrial environments where non-metallic protection and electrostatic discharge control are required. It combines a soft microvelour upper with metal-free protection and a dual-density polyurethane sole to deliver protective performance across workplaces that demand slip resistance, puncture resistance and thermal resilience.
Features and Benefits:
• Metal-free toe delivers impact protection while remaining non-magnetic
• ESD control mitigates electrostatic build-up during sensitive tasks
• Dual-density PU sole provides Durable shock absorption and longevity
• WRU upper construction repels water at the ankle for reduced ingress
• SR-rated outsole gives enhanced slip resistance on varied surfaces
• ESD control mitigates electrostatic build-up during sensitive tasks
• Dual-density PU sole provides Durable shock absorption and longevity
• WRU upper construction repels water at the ankle for reduced ingress
• SR-rated outsole gives enhanced slip resistance on varied surfaces
Applications
• Suitable for work involving Electronic Assembly and ESD-sensitive components
• Ideal for environments requiring non-magnetic footwear near delicate instrumentation
• Used for duties with risk of puncture from Sharp objects on floors
• Can be used in hot-process areas needing heat-resistant footwear
• Appropriate for maintenance roles on oily or wet floor surfaces
• Ideal for environments requiring non-magnetic footwear near delicate instrumentation
• Used for duties with risk of puncture from Sharp objects on floors
• Can be used in hot-process areas needing heat-resistant footwear
• Appropriate for maintenance roles on oily or wet floor surfaces
What protection does the midsole provide against penetration?
The midsole is constructed from polyurethane to resist penetration while remaining metal-free.
How does the footwear manage static and magnetic risks?
It combines anti-static and ESD properties with non-magnetic materials to control charge and avoid magnetic interference.
Which closure system ensures fit and support during extended shifts?
A lace-up fastening secures the boot to the foot for an adjustable fit and stable support.
What standards relate to its overall safety performance?
It conforms to EN ISO 20345:2022 + A1:2024 for protective footwear requirements.
What size and colour options are specified for this variant?
The available specification lists UK12 sizing equivalent to EU47 in black and red.
Related links
- uvex Uvex 2 Orange EU 47 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 46 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 42 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 40 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 36 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 43 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 41 EN ISO 20345:2011 S3 SRC
