Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 724-278
- Mfr. Part No.:
- 10349-00-06
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£138.91
(exc. VAT)
£166.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.91 |
*price indicative
- RS Stock No.:
- 724-278
- Mfr. Part No.:
- 10349-00-06
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Safety Boots | |
| Series | DEALER BOOT | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Composite | |
| Additional Safety Features | CI | |
| Resistance Features | Slip Resistant | |
| Size US | 7 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Leather | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Safety Boots | ||
Series DEALER BOOT | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Composite | ||
Additional Safety Features CI | ||
Resistance Features Slip Resistant | ||
Size US 7 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Leather | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton Touring dealer boot is expertly designed for professionals traversing diverse environments like logistics, light industry, and agriculture. Constructed with greased nubuck Dakar leather and a dual-density PU sole, this boot offers an Ideal blend of durability and comfort. Its composite toecap provides robust protection while remaining lightweight, and the 3D Air circulation lining ensures breathability. This specialised footwear is crafted for various tasks, supporting the need for both safety and comfort during demanding work hours.
Removable anatomical insole for customised comfort
Composite toecap is certified resistant to impact over 200J
Lightweight design with a total weight of only 620 grams
Self cleaning outsole MADE from two-component PU suitable for varied terrains
Highly anti slip SRC standard for secure footing in all conditions
Ergonomic internal structure promotes natural foot movement and stability
Lateral and torsional stability features enhance overall support
Electrical strip with carbon Fibre ensures proven anti-static properties
Flexible design optimises comfort during extended wear
Resistant to perforation which enhancing safety in workplace environments
Related links
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
