Sixton DEALER BOOT Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

£145.86

(exc. VAT)

£175.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£145.86

*price indicative

RS Stock No.:
724-277
Mfr. Part No.:
10349-00-05
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Series

DEALER BOOT

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Closure Type

Pull/Slip-On

Safety Toe Type

Composite

Resistance Features

Slip Resistant

Size US

6

Additional Safety Features

CI

Midsole Material

PUR

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

S3 SRC

Sole Material

Polyurethane (PUR)

RoHS Status: Exempt

The Sixton Touring dealer boot is expertly designed for professionals traversing diverse environments like logistics, light industry, and agriculture. Constructed with greased nubuck Dakar leather and a dual-density PU sole, this boot offers an Ideal blend of durability and comfort. Its composite toecap provides robust protection while remaining lightweight, and the 3D Air circulation lining ensures breathability. This specialised footwear is crafted for various tasks, supporting the need for both safety and comfort during demanding work hours.

Removable anatomical insole for customised comfort

Composite toecap is certified resistant to impact over 200J

Lightweight design with a total weight of only 620 grams

Self cleaning outsole MADE from two-component PU suitable for varied terrains

Highly anti slip SRC standard for secure footing in all conditions

Ergonomic internal structure promotes natural foot movement and stability

Lateral and torsional stability features enhance overall support

Electrical strip with carbon Fibre ensures proven anti-static properties

Flexible design optimises comfort during extended wear

Resistant to perforation which enhancing safety in workplace environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy