Sixton AUCKLAND HIGH Black Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 IEC EN 61340 5 1:2016
- RS Stock No.:
- 724-258
- Mfr. Part No.:
- 98405-02-09
- Brand:
- Sixton
Subtotal (1 pair)*
£176.64
(exc. VAT)
£211.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £176.64 |
*price indicative
- RS Stock No.:
- 724-258
- Mfr. Part No.:
- 98405-02-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | AUCKLAND HIGH | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | HRO | |
| Resistance Features | Slip Resistant | |
| Size US | 10 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Sole Material | Polyurethane (PUR), Rubber | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series AUCKLAND HIGH | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Additional Safety Features HRO | ||
Resistance Features Slip Resistant | ||
Size US 10 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
Sole Material Polyurethane (PUR), Rubber | ||
RoHS Status: Exempt
The Sixton Just Grip footwear designed for professionals working in logistics, light industry, and the HORECA sector. Crafted to provide superior comfort, these shoes ensure a perfect fit with their anatomic structure and removable insoles. Weighing in at just 595 grams, the lightweight design allows for ease of movement, while the Advanced materials used in the upper and lining offer exceptional breathability and durability. With an aluminium toe cap and a robust rubber outsole, this shoe provides VITAL protection against slips and punctures, making it an Ideal choice for demanding work environments.
Removable insole for personalised comfort
Digitex Hydro Airy upper ensures breathability and flexibility
Aluminium toe cap offers protection up to 200J, keeping feet safe
SXT rubber outsole provides excellent grip on slippery surfaces
Highly absorbent lining enhances comfort during extended wear
Antiperforation support features rigid plastic for enhanced safety
ESD features protect against static discharge in sensitive environments
Antibacterial components help maintain shoe hygiene by eliminating over 80% of bacterial load
Designed with a combination of lightweight materials for reduced fatigue
Related links
- Sixton Scatto Black EU 43 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 43 IEC EN 61340 5 1:2016
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 IEC EN 61340
- Sixton Forza Black EU 46 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 40 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 45 IEC EN 61340 5 1:2016
- Sixton Scatto Black EU 46 IEC EN 61340 5 1:2016
