Sixton Scatto Black, Green Composite Toe Capped Unisex Ankle Boot 11, EU 46 IEC EN 61340 5 1:2016
- RS Stock No.:
- 724-091
- Mfr. Part No.:
- 43459-01-11
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£263.48
(exc. VAT)
£316.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £263.48 |
*price indicative
- RS Stock No.:
- 724-091
- Mfr. Part No.:
- 43459-01-11
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | Scatto | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Green | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 12 | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series Scatto | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Green | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 12 | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Scatto high boot blends comfort and safety, designed for those who demand performance in varied working environments. With its robust MicroFiber Suede upper and dual density PU sole, this boot ensures durability without compromising on flexibility. The composite toe cap and antiperforation protection provide essential safety features, while the breathable lining and removable insole cater to all-day comfort. Tailored for logistics, light industry, and ESD areas, this versatile footwear meets rigorous safety standards, making it an Ideal choice for professionals seeking reliable and ergonomic support.
MicroFiber Suede upper offers robustness and flexibility
Dual density PU sole provides excellent shock absorption
Composite toe cap ensures safety with over 200J resistance
Antiperforation protection withstands over 1100 N of pressure
Breathable lining reduces moisture and enhances comfort
Removable insole accommodates individual fit preference
Designed for multipurpose use Ideal for logistics and light industry
ESD features safeguard sensitive electronic equipment
Ergonomic internal structure supports optimal foot positioning
Complies with stringent standards for electrical discharge
Related links
- Sixton Scatto Black EU 42 IEC EN 61340 5 1:2016
- Sixton Scatto Black EU 43 IEC EN 61340 5 1:2016
- Sixton Scatto Black EU 41 IEC EN 61340 5 1:2016
- Sixton Scatto Black EU 44 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 46 IEC EN 61340 5 1:2016
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 IEC EN 61340
- Sixton Forza Black EU 37 IEC EN 61340 5 1:2016
- Sixton Forza Black EU 37 IEC EN 61340 5 1:2016
