Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 3.5, EU 36 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

£174.14

(exc. VAT)

£208.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£174.14

*price indicative

RS Stock No.:
724-136
Mfr. Part No.:
81087-15-035
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Series

CORVARA

Product Type

Ankle Boot

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

CI

Midsole Material

Polyurethane

Resistance Features

Slip Resistant

Size US

4.5

Safety Rating EN ISO 20345

S3 SRC

Sole Material

Polyurethane (PUR)

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

The Sixton Corvara ankle boot combines innovative safety features with exceptional comfort, making it an Ideal choice for those working in demanding environments. Designed in accordance with the EN ISO 20345:2011 standard, this robust boot provides reliable protection against various workplace hazards while ensuring optimal support and stability. With a Durable construction incorporating greased nubuk leather and a dual-density PU sole, it guarantees both longevity and comfort. Whether you are engaged in carpentry, farming, or gardening, the corvara is engineered to meet the needs of multipurpose work, allowing you to focus on your tasks without compromising on safety.

Removable insole for tailored comfort

Greased Nubuk Dakar leather provides durability and style

Dual-density PU sole offers superior cushioning and support

3D Air circulation technology promotes breathability

SRC antislip standard ensures excellent grip on various surfaces

Anatomic design enhances foot stability and comfort

High-comfort toecap MADE from plastic for lightweight protection

Carbon Fibre strip delivers reliable anti-static properties

Resistant to impact of over 200J and 1100 N perforation

Designed for exceptional comfort during prolonged wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy