Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 724-353
- Mfr. Part No.:
- 81087-15-08
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£174.14
(exc. VAT)
£208.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £174.14 |
*price indicative
- RS Stock No.:
- 724-353
- Mfr. Part No.:
- 81087-15-08
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | CORVARA | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 9 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series CORVARA | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Size US 9 | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton Corvara ankle boot combines innovative safety features with exceptional comfort, making it an Ideal choice for those working in demanding environments. Designed in accordance with the EN ISO 20345:2011 standard, this robust boot provides reliable protection against various workplace hazards while ensuring optimal support and stability. With a Durable construction incorporating greased nubuk leather and a dual-density PU sole, it guarantees both longevity and comfort. Whether you are engaged in carpentry, farming, or gardening, the corvara is engineered to meet the needs of multipurpose work, allowing you to focus on your tasks without compromising on safety.
Removable insole for tailored comfort
Greased Nubuk Dakar leather provides durability and style
Dual-density PU sole offers superior cushioning and support
3D Air circulation technology promotes breathability
SRC antislip standard ensures excellent grip on various surfaces
Anatomic design enhances foot stability and comfort
High-comfort toecap MADE from plastic for lightweight protection
Carbon Fibre strip delivers reliable anti-static properties
Resistant to impact of over 200J and 1100 N perforation
Designed for exceptional comfort during prolonged wear
Related links
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
