Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 634-688
- Mfr. Part No.:
- T55021
- Brand:
- Scruffs
Subtotal (1 unit)*
£69.95
(exc. VAT)
£83.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.95 |
*price indicative
- RS Stock No.:
- 634-688
- Mfr. Part No.:
- T55021
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T5 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Resistance Features | Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | |
| Size US | 13 | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T5 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Resistance Features Fuel Resistant, Oil Resistant, Penetration Resistant, Shock Resistant, Slip Resistant | ||
Size US 13 | ||
Midsole Material Composite | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Switchback 3 Safety Boot is built tough for the job, with high spec S3 antistatic protection and a mid ankle design thats lightweight and flexible. The water resistant upper keeps your feet dry, while the composite midplate shields you from sole punctures without slowing you down. A lightweight aluminium toe cap delivers Serious impact protection but without the bulk of traditional steel toes, so your feet stay protected and fatigue free, even on long shifts. With antistatic properties to stop static build-up and a slip resistant sole for grip when it counts, this boot takes on scuffs and impacts with a Durable moulded toe.
Poron sock insole for extra cushioning and comfort
Tough moulded toe guards against scuffs and impacts
Slip resistant sole for secure footing on slippery surfaces
Antistatic to prevent electrostatic build-up and electric shocks
Shock absorption reduces foot and ankle stress
Heat resistant sole for protection in hot environments
Fuel and oil resistant for longer lasting soles
Related links
- Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- CAT Holton Black Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- Rockfall Black Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 SRC
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Baudou 5429 Green Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
