Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47

Subtotal (1 unit)*

£74.95

(exc. VAT)

£89.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.95

*price indicative

RS Stock No.:
634-483
Mfr. Part No.:
T55046
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Boots

Series

T5

Gender

Men

Size EU

47

Size UK

12

Colour

Tan

Closure Type

Lace Up

Safety Toe Type

Steel

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Leather

Non Compliant

COO (Country of Origin):
CN
The Scruffs Hydra Safety Boot is built for those who work outdoors in all conditions. Fully waterproof and rated to the latest S7L HRO SR standard, this boot keeps your feet dry, safe, and comfortable no matter the weather. Featuring a high spec S7 waterproof mid ankle design, the Hydra delivers tough protection with a lightweight aluminium toe cap and composite midplate to guard against impacts and sole punctures without weighing you down. A slip resistant sole provides sure footing on slippery surfaces, while the Poron sock insole and underfoot shock absorption keep your feet cushioned and comfortable during long shifts.

Lightweight aluminium toe cap for strong impact protection

Composite midplate guards against sole penetration without sacrificing flexibility

Slip resistant sole for safe footing on wet and slippery surfaces

Padded tongue and collar for extra support and cushioning

Heat resistant sole for protection in hot environments

Fuel and oil resistant for longer-lasting soles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy