Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022 +

Subtotal (1 pair)*

£107.25

(exc. VAT)

£128.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.25

*price indicative

RS Stock No.:
280-009
Mfr. Part No.:
6764347
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACTRACK 3.0 GTX

Gender

Men

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite, Non-Metallic

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Additional Safety Features

WRU, HRO

Size US

13

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Sole Material

Rubber

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
VN

UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Composite Toe - 6764347


This safety boot is designed to provide protective footwear for industrial and construction environments. They combine a full-grain leather upper with a rubber outsole and non-metallic protective components to perform in wet, oily and thermally challenging conditions. The lace-up configuration offers a secure fit for prolonged use while meeting current EN ISO 20345:2022 + A1:2024 safety standards.

Features and Benefits:


• Full-grain leather upper delivers Durable surface protection
• Composite toe offers impact protection without metal conductivity
• Non-metallic midsole provides puncture resistance while remaining lightweight
• Rubber sole gives slip resistance on oily surfaces
• HRO-rated outsole resists hot contact and elevated temperatures

Applications


• Suitable for site work involving hot surface contact
• Ideal for oil-handling and refuelling environments
• Used for tasks requiring water penetration resistance
• Can be used in chemical handling and abrasive settings
• Suitable for outdoor wet-weather work where slip risk exists

Are these boots certified to a recognised safety standard?


They conform to EN ISO 20345:2022 + A1:2024 specifications.

What protection is provided against chemical exposure?


The materials resist certain chemical and abrasion effects to reduce degradation.

How do they perform on oily or slippery floors?


The sole construction meets SR slip-resistance criteria for improved grip.

Do these boots suit cold working conditions?


The components include cold-resistant properties to maintain function at lower temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy