Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 634-482
- Mfr. Part No.:
- T55045
- Brand:
- Scruffs
Subtotal (1 unit)*
£74.95
(exc. VAT)
£89.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.95 |
*price indicative
- RS Stock No.:
- 634-482
- Mfr. Part No.:
- T55045
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T5 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T5 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Hydra Safety Boot is built for those who work outdoors in all conditions. Fully waterproof and rated to the latest S7L HRO SR standard, this boot keeps your feet dry, safe, and comfortable no matter the weather. Featuring a high spec S7 waterproof mid ankle design, the Hydra delivers tough protection with a lightweight aluminium toe cap and composite midplate to guard against impacts and sole punctures without weighing you down. A slip resistant sole provides sure footing on slippery surfaces, while the Poron sock insole and underfoot shock absorption keep your feet cushioned and comfortable during long shifts.
Lightweight aluminium toe cap for strong impact protection
Composite midplate guards against sole penetration without sacrificing flexibility
Slip resistant sole for safe footing on wet and slippery surfaces
Padded tongue and collar for extra support and cushioning
Heat resistant sole for protection in hot environments
Fuel and oil resistant for longer-lasting soles
Related links
- Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 12, EU 47
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 12, EU 47
- CAT Holton Black Steel Toe Capped Men's Safety Boots 12, EU 47
- UPower Black Composite Toe Capped Men's Safety Boots 12, EU 47
- Heckel suXXeed Black Red Composite Toe Capped Men's Safety Boots 12, EU 47
- Rockfall Black Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 SRC
