uvex 68752 Yellow, Black Non-Metallic Toe Capped Unisex Safety Shoes 14, EU 49 DGUV 112-191, DIN EN ISO 20345:2022, EN
- RS Stock No.:
- 481-534
- Mfr. Part No.:
- 6875249
- Brand:
- uvex
Subtotal (1 pair)*
£163.38
(exc. VAT)
£196.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £163.38 |
*price indicative
- RS Stock No.:
- 481-534
- Mfr. Part No.:
- 6875249
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 68752 | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Yellow, Black | |
| Closure Type | Laces | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Dual Density Polyurethane | |
| Size US | 15 | |
| Resistance Features | Water Repellent, Heat Resistant, Fuel Oil, Cold Resistant, Anti-Static | |
| Additional Safety Features | Ankle Protection, ESD Protection, Reflecting Elements, Orthopaedic Insocks and Shoe Adjustments | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DGUV 112-191, DIN EN ISO 20345:2022, EN 61340-4-3, EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 68752 | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Yellow, Black | ||
Closure Type Laces | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Dual Density Polyurethane | ||
Size US 15 | ||
Resistance Features Water Repellent, Heat Resistant, Fuel Oil, Cold Resistant, Anti-Static | ||
Additional Safety Features Ankle Protection, ESD Protection, Reflecting Elements, Orthopaedic Insocks and Shoe Adjustments | ||
Slip Resistance Rating SR | ||
Standards/Approvals DGUV 112-191, DIN EN ISO 20345:2022, EN 61340-4-3, EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Boot is designed for heavy-duty applications that require exceptional durability and stability to withstand demanding external conditions. It features a dual-density polyurethane outsole with a shock-absorbing and energy-returning uvex i-PUREnrj planet midsole, made with 10% recycled granulate from residues. The ergonomically designed Bionom X PU outsole provides comfort and support. The boot is antistatic and short-term heat-resistant up to 120°C, making it suitable for tough work environments.
Cold insulating
Excellent slip resistance
Oil and fuel resistant
Free of silicones
Related links
- uvex 68752 Yellow EU 38 DGUV 112-191 EN
- uvex 68752 Yellow EU 47 DGUV 112-191 EN
- uvex 68752 Black EU 51 DGUV 112-191 EN
- uvex 68752 Black EU 38 DGUV 112-191 EN
- uvex 68752 Black EU 46 DGUV 112-191 EN
- uvex 68752 Yellow EU 39 EN 61340-5-1 DGUV 112-191
- uvex 68752 Yellow EU 50 EN 61340-4-3 DGUV 112-191,
- uvex 68752 Black EU 39 EN 61340-5-1 DIN EN ISO
