uvex 68752 Black, Yellow Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 61340-5-1, DGUV 112-191, DIN EN ISO

Subtotal (1 pair)*

£163.38

(exc. VAT)

£196.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£163.38

*price indicative

RS Stock No.:
481-517
Mfr. Part No.:
6875239
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

68752

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Yellow

Closure Type

Laces

Safety Toe Type

Non-Metallic

Size US

7

Additional Safety Features

Ankle Protection

Resistance Features

Anti-Static, Cold Resistant, Heat Resistant, Oil Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Dual Density Polyurethane

Standards/Approvals

EN 61340-5-1, DGUV 112-191, DIN EN ISO 20345:2022, EN 61340-4-3

Slip Resistance Rating

SR

Upper Material

Hydrophobic Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Boot is designed for heavy-duty applications that require exceptional durability and stability to withstand demanding external conditions. It features a dual-density polyurethane outsole with a shock-absorbing and energy-returning uvex i-PUREnrj planet midsole, made with 10% recycled granulate from residues. The ergonomically designed Bionom X PU outsole provides comfort and support. The boot is antistatic and short-term heat-resistant up to 120°C, making it suitable for tough work environments.

Cold insulating

Excellent slip resistance

Oil and fuel resistant

Free of silicones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy