uvex 68752 Black, Yellow Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 DGUV 112-191, DIN EN ISO 20345:2022, EN
- RS Stock No.:
- 481-530
- Mfr. Part No.:
- 6875246
- Brand:
- uvex
Subtotal (1 pair)*
£163.38
(exc. VAT)
£196.06
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £163.38 |
*price indicative
- RS Stock No.:
- 481-530
- Mfr. Part No.:
- 6875246
- Brand:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 68752 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Laces | |
| Colour | Black, Yellow | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Anti-Static, Cold Resistant, ESD Protection, Heat Resistant, Oil Resistant, Water Resistant | |
| Additional Safety Features | Reflecting Elements, Ankle Protection, Dust Tongue, Heel Basket out of Polyurethane, Lacelock Fastening Hook, Scuff Cap, Soft Padding on Collar | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | DGUV 112-191, DIN EN ISO 20345:2022, EN 61340-4-3, EN 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 68752 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Laces | ||
Colour Black, Yellow | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Anti-Static, Cold Resistant, ESD Protection, Heat Resistant, Oil Resistant, Water Resistant | ||
Additional Safety Features Reflecting Elements, Ankle Protection, Dust Tongue, Heel Basket out of Polyurethane, Lacelock Fastening Hook, Scuff Cap, Soft Padding on Collar | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals DGUV 112-191, DIN EN ISO 20345:2022, EN 61340-4-3, EN 61340-5-1 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex 68752 Black EU 51 DGUV 112-191 EN
- uvex 68752 Black EU 38 DGUV 112-191 EN
- uvex 68752 Yellow EU 38 DGUV 112-191 EN
- uvex 68752 Yellow EU 47 DGUV 112-191 EN
- uvex 68752 Yellow EU 49 DGUV 112-191 EN
- uvex 68752 Black EU 39 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 45 EN 61340-4-3 EN
- uvex 68752 Yellow EU 39 EN 61340-5-1 DGUV 112-191
