Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- RS Stock No.:
- 314-048
- Mfr. Part No.:
- NB2KL01.41
- Brand:
- Dunlop
Subtotal (1 pair)*
£23.22
(exc. VAT)
£27.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £23.22 |
*price indicative
- RS Stock No.:
- 314-048
- Mfr. Part No.:
- NB2KL01.41
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Work-It | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Size US | 8 | |
| Resistance Features | Anti-Static, Oil Resistant, Waterproof | |
| Midsole Material | Steel | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Work-It | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Size US 8 | ||
Resistance Features Anti-Static, Oil Resistant, Waterproof | ||
Midsole Material Steel | ||
Standards/Approvals EN ISO 20345:2022 | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Work-It Full Safety Heritage Green Boots are used for general purpose. It provide 100% water proof protection with S5 rated steel toecap and midsole. The outer sole is oil resistant outsole with antistatic properties. It provide highest SR-slip rating for perfect grip on any terrain.
Lightweight modern design
Improved fit and support
Easy to clean PVC material
Size 41
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 41 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Yellow EU 41 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Dunlop Acifort Black EU 41 EN ISO 20345:2022
- Dunlop FoodPro Blue EU 41 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- RS PRO Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
