Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- RS Stock No.:
- 313-979
- Mfr. Part No.:
- CC22A33.41
- Brand:
- Dunlop
Subtotal (1 pair)*
£112.96
(exc. VAT)
£135.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.96 |
*price indicative
- RS Stock No.:
- 313-979
- Mfr. Part No.:
- CC22A33.41
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Special Toe Area for Grip and Safe Landing, Metatarsal Protection, Heel Reinforcement, Ankle Protection | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | |
| Size US | 8 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Special Toe Area for Grip and Safe Landing, Metatarsal Protection, Heel Reinforcement, Ankle Protection | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | ||
Size US 8 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop Purofort + Expander Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.
Comfortable fit
Lasts 2x longer than rubber or PVC boots
Torsion control ladder grip
Size 41
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Dunlop Purofort Black EU 41 S5, EN ISO 20345:2011 S5 CI CR SRC
- Dunlop Purofort Black EU 41 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Green Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S5 CI SRA
- Dunlop Purofort Brown EU 41 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Acifort Black EU 41 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 41 EN ISO 20345:2022
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
