Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- RS Stock No.:
- 313-883
- Mfr. Part No.:
- CC22A33.CH41
- Brand:
- Dunlop
Subtotal (1 pair)*
£112.96
(exc. VAT)
£135.55
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.96 |
*price indicative
- RS Stock No.:
- 313-883
- Mfr. Part No.:
- CC22A33.CH41
- Brand:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Torsion Control Ladder Grip, Special Toe Area for Grip and Safe Landing, Non-Marking, Metatarsal Protection, Heel Reinforcement, Ankle Protection | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | |
| Size US | 8 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Torsion Control Ladder Grip, Special Toe Area for Grip and Safe Landing, Non-Marking, Metatarsal Protection, Heel Reinforcement, Ankle Protection | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | ||
Size US 8 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022
