Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot, UK 6.5, EU 40
- RS Stock No.:
- 313-881
- Mfr. Part No.:
- CC22A33.CH40
- Brand:
- Dunlop
Subtotal (1 pair)*
£105.19
(exc. VAT)
£126.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £105.19 |
*price indicative
- RS Stock No.:
- 313-881
- Mfr. Part No.:
- CC22A33.CH40
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofit plus Reliance Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.
Comfortable fit
With straps for easy pull on
Torsion control ladder grip
Size 40
With straps for easy pull on
Torsion control ladder grip
Size 40
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Purofort Black UK 6.5, EU 40
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 40
- Dunlop Purofort Green Steel Toe Capped Unisex Safety Boot EU 40
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 39
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 44
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 42
