Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S5 CI CR SRC, S5
- RS Stock No.:
- 313-998
- Mfr. Part No.:
- LJ2KL02.FR43
- Brand:
- Dunlop
Subtotal (1 pair)*
£59.68
(exc. VAT)
£71.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.68 |
*price indicative
- RS Stock No.:
- 313-998
- Mfr. Part No.:
- LJ2KL02.FR43
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Green | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | |
| Resistance Features | Water Resistant, Abrasion Resistant, Cut Resistant, Slip Resistant | |
| Size US | 10 | |
| Midsole Material | Steel | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S5 CI CR SRC, S5 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Green | ||
Safety Toe Type Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | ||
Resistance Features Water Resistant, Abrasion Resistant, Cut Resistant, Slip Resistant | ||
Size US 10 | ||
Midsole Material Steel | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S5 CI CR SRC, S5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.
Lightweight and flexible
Cut and abrasion resistant
Size 43
Related links
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 38 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 47 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 46 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 42 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 44 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 39 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 40 EN ISO 20345:2011 S5 CI CR SRC, S5
