Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S5 CI CR SRC, S5
- RS Stock No.:
- 313-994
- Mfr. Part No.:
- LJ2KL02.FR39
- Brand:
- Dunlop
Subtotal (1 pair)*
£57.94
(exc. VAT)
£69.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £57.94 |
*price indicative
- RS Stock No.:
- 313-994
- Mfr. Part No.:
- LJ2KL02.FR39
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Green | |
| Safety Toe Type | Steel | |
| Size US | 6 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | |
| Standards/Approvals | EN ISO 20345:2011 S5 CI CR SRC, S5 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Green | ||
Safety Toe Type Steel | ||
Size US 6 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | ||
Standards/Approvals EN ISO 20345:2011 S5 CI CR SRC, S5 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.
Lightweight and flexible
Cut and abrasion resistant
Size 39
Related links
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 38 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 43 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 47 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 46 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 42 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 44 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 40 EN ISO 20345:2011 S5 CI CR SRC, S5
