Dunlop Purofort Black, Brown Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011, ASTM F2413-18
- RS Stock No.:
- 313-973
- Mfr. Part No.:
- LJ2HR48.47
- Brand:
- Dunlop
Subtotal (1 pair)*
£91.11
(exc. VAT)
£109.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £91.11 |
*price indicative
- RS Stock No.:
- 313-973
- Mfr. Part No.:
- LJ2HR48.47
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Brown | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Metatarsal Protection | |
| Size US | 14 | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Abrasion Resistant | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011, ASTM F2413-18 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Brown | ||
Safety Toe Type Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Metatarsal Protection | ||
Size US 14 | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Abrasion Resistant | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011, ASTM F2413-18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Fur lining boots provide all season protection. It fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole are SRC rated Professional outsole designed for excellent grip at the jobsite. The outsole channels move mud and water out to atmosphere for safety in every step.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 47
Related links
- Dunlop Purofort Black EU 37 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 48 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 40 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 38 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 42 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 38 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 43 ASTM F2413-18, EN ISO 20345:2011
