Delta Plus FREEZE Black Unisex Safety Footwear 8, EU 42 CE

Subtotal (1 pair)*

£22.62

(exc. VAT)

£27.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£22.62

*price indicative

RS Stock No.:
301-604
Mfr. Part No.:
FREEZNO42
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

FREEZE

Product Type

Safety Footwear

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Additional Safety Features

Weather Protection

Resistance Features

Cold Resistant

Size US

9

Upper Material

Polyvinyl Chloride

Sole Material

Polyvinyl Chloride

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.

Construction of the model for great insulation against the cold

Sustainable materials

Weather protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy